TE Connectivity CPF 8.06 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B8K06E1
- RS-stocknr.:
- 122-9661
- Fabrikantnummer:
- CPF0603B8K06E1
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 122-9661
- Fabrikantnummer:
- CPF0603B8K06E1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 8.06kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 8.06kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- Land van herkomst:
- TW
0603 TE Connectivity CPF Series Precision Resistors 4.02kΩ-14.7kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Gerelateerde Links
- TE Connectivity CPF 8.06 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B8K06E1
- TE Connectivity CPF 8.06 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B8K06E1
- TE Connectivity CPF-A 68 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF-A-0603B68KE1
- TE Connectivity CPF-A 1.8 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF-A-0603B1K8E1
- TE Connectivity CPF-A 1.5 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF-A-0603B1K5E1
- TE Connectivity CPF-A 15 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF-A-0603B15KE1
- TE Connectivity CPF 16 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF0603B16KE
- TE Connectivity CPF 27 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF0603B27KE
