Vishay RPWA 650 10 kΩ, Resin Filled Thick Film Surface Mount Fixed Resistor 5% Surface 650 W - RPWA650R11002JB
- RS-stocknr.:
- 853-698
- Fabrikantnummer:
- RPWA650R11002JB
- Fabrikant:
- Vishay
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 112,62
(excl. BTW)
€ 136,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 112,62 |
*prijsindicatie
- RS-stocknr.:
- 853-698
- Fabrikantnummer:
- RPWA650R11002JB
- Fabrikant:
- Vishay
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Power | |
| Package/Case | Resin Filled | |
| Tolerance | 5% | |
| Packaging | Box | |
| Power Rating | 650W | |
| Voltage | 1500V dc | |
| Mount Type | Surface | |
| Temperature Coefficient | 150 ± ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RPWA 650 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 58mm | |
| Length | 66.5mm | |
| Width | 13.3mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film Power | ||
Package/Case Resin Filled | ||
Tolerance 5% | ||
Packaging Box | ||
Power Rating 650W | ||
Voltage 1500V dc | ||
Mount Type Surface | ||
Temperature Coefficient 150 ± ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RPWA 650 | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 58mm | ||
Length 66.5mm | ||
Width 13.3mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- FR
The Vishay power resistor delivers high performance through thick film technology, optimised for demanding applications requiring a robust and reliable resistor solution delivering up to 650 W power capacity.
AEC-Q200 qualified for automotive applications
Designed for high power handling of 650 W at 85 °C
Low profile and non-inductive construction reduces electromagnetic interference
Features internal temperature monitoring with a NTC thermistor
Encapsulated in a resin-filled case for enhanced durability
Gerelateerde Links
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
