TE Connectivity CRGSP 1.5 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F1M5
- RS-stocknr.:
- 839-281
- Fabrikantnummer:
- CRGSP1206F1M5
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Voeg 25000 meer toe om € 75,00 te besparen
Bekijk bulkkortingSubtotaal (1 rol van 5000 eenheden)*
€ 245,00
(excl. BTW)
€ 295,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 05 april 2027
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 5000 - 20000 | € 0,049 | € 245,00 | - |
| 25000 + | € 0,046 | € 230,00 | € 75,00 |
*prijsindicatie
- RS-stocknr.:
- 839-281
- Fabrikantnummer:
- CRGSP1206F1M5
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 1.5MΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Reel and Tape | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Mount Type | SMD | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGSP | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 550μm | |
| Length | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 1.5MΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Reel and Tape | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Mount Type SMD | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRGSP | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 550μm | ||
Length 3.1mm | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity CRGSP 10 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F10M
- TE Connectivity CRGSP 3.9 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F3M9
- TE Connectivity CRGSP 2.7 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F2M7
- TE Connectivity CRGSP 2.2 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F2M2
- TE Connectivity CRGSP 2 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F2M0
- TE Connectivity CRGSP 4.3 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F4M3
- TE Connectivity CRGSP 1 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F1M0
- TE Connectivity CRGSP 3.3 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F3M3
