Panasonic ERJ2RK 71500 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF7152X
- RS-stocknr.:
- 785-170
- Fabrikantnummer:
- ERJ2RKF7152X
- Fabrikant:
- Panasonic
Subtotaal (1 zak van 10 eenheden)*
€ 0,07
(excl. BTW)
€ 0,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 10.000 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 0,007 | € 0,07 |
*prijsindicatie
- RS-stocknr.:
- 785-170
- Fabrikantnummer:
- ERJ2RKF7152X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 71500Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2RK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 71500Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2RK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
- Land van herkomst:
- CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High reliability with metal glaze thick film resistive element
Compatible with placement machines via taping packaging
Suitable for both reflow and flow soldering
Gerelateerde Links
- Panasonic ERJ3EK 71500 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF7152V
- Panasonic ERJPC6 71500 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W -
- Panasonic ERJ2RK 16900 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF1692X
- Panasonic ERJ2RK 10200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF1022X
- Panasonic ERJ2RK 5760 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF5761X
- Panasonic ERJ2RK 604000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF6043X
- Panasonic ERJ2RK 6200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF6201X
- Panasonic ERJ2RK 620 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF6200X
