Arcol Ohmite TSM Series 200 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55200RFE-TR
- RS-stocknr.:
- 782-383
- Fabrikantnummer:
- TSM55200RFE-TR
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid, op een band van 1)*
€ 15,68
(excl. BTW)
€ 18,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol |
|---|---|
| 1 - 4 | € 15,68 |
| 5 + | € 15,22 |
*prijsindicatie
- RS-stocknr.:
- 782-383
- Fabrikantnummer:
- TSM55200RFE-TR
- Fabrikant:
- Arcol Ohmite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Arcol Ohmite | |
| Resistance | 200Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 55W | |
| Voltage | 1500V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | TSM Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Length | 15.2mm | |
| Height | 1.01mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 200Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 55W | ||
Voltage 1500V | ||
Mount Type Surface Mount | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series TSM Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
Length 15.2mm | ||
Height 1.01mm | ||
- Land van herkomst:
- MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
Gerelateerde Links
- Arcol Ohmite TSM Series 200 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55200RFE-TR
- Arcol Ohmite TSM Series 100 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55100RFE-TR
- Arcol Ohmite TSM Series 150 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55150RFE-TR
- Arcol Ohmite TSM Series 1 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM551K00FE-TR
- Arcol Ohmite TSM Series 1.0 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM551R00FE-TR
- Arcol Ohmite TSM Series 2.0 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM552R00FE-TR
- Arcol Ohmite TSM Series 10 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5510R0FE-TR
- Arcol Ohmite TSM Series 300 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55300RFE-TR
