TE Connectivity Holsworthy RT73 7.5 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A7K5BTD
- RS-stocknr.:
- 619-586
- Fabrikantnummer:
- RT73F2A7K5BTD
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 5000 eenheden)*
€ 800,00
(excl. BTW)
€ 950,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 0,16 | € 800,00 |
*prijsindicatie
- RS-stocknr.:
- 619-586
- Fabrikantnummer:
- RT73F2A7K5BTD
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 7.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 500μm | |
| Standards/Approvals | AEC-Q200 | |
| Width | 1.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 7.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 500μm | ||
Standards/Approvals AEC-Q200 | ||
Width 1.6mm | ||
- Land van herkomst:
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0805 package. It offers a resistance value of 7.5K ohm with a tolerance of 0.1 percent and belongs to the resistance class 1k ohm to 1M ohm. With a power rating of 0.25 W, it supports a maximum operating voltage of 150 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 2 mm, width of 1.25 mm, and height of 0.5 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Gerelateerde Links
- TE Connectivity Holsworthy RT73 110 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A110KBTD
- TE Connectivity Holsworthy RT73 14.7 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A14K7BTD
- TE Connectivity Holsworthy RT73 30.1 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A30K1BTD
- TE Connectivity Holsworthy RT73 40.2 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A40R2BTD
- TE Connectivity Holsworthy RT73 14.7 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A14R7BTD
- TE Connectivity Holsworthy RT73 422 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A422RBTD
- TE Connectivity Holsworthy RT73 511 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A511KBTD
- TE Connectivity Holsworthy RT73 110 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A110RBTD
