TE Connectivity NEOHM SMA-Q 127 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT127R
- RS-stocknr.:
- 590-441
- Fabrikantnummer:
- SMA-Q0207FTDT127R
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 164,00
(excl. BTW)
€ 198,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 8000 | € 0,082 | € 164,00 |
| 10000 + | € 0,081 | € 162,00 |
*prijsindicatie
- RS-stocknr.:
- 590-441
- Fabrikantnummer:
- SMA-Q0207FTDT127R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 127Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 127Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- Land van herkomst:
- TW
The TE Connectivity Metal film precision MELF resistor sets a new standard in reliability and performance for demanding applications. Specifically engineered for automotive, industrial, telecommunications, and medical equipment, this resistor boasts an advanced SMD enabled structure that not only guarantees tight tolerances but also offers exceptional stability across a wide temperature range. With a power rating up to 1W, it meets AEC-Q200 qualification, ensuring conformity to the highest automotive quality standards. The improved coating significantly enhances humidity protection, making it ideal for environments where moisture can be a critical factor. This devices lead-free and RoHS compliance further underlines its suitability for contemporary electronic applications, making it a reliable choice for engineers looking for both quality and compliance in their designs.
Thin film technology contributes to precise and stable performance
AEC Q200 qualification ensures it meets high automotive standards
Designed for surface mount applications, enhancing ease of integration
Offers extremely low temperature coefficient of resistance for superior accuracy
Designed with a moisture sensitivity level of MSL1, ensuring reliability
Capable of withstanding harsh environmental conditions due to robust construction
High power rating capabilities make it suitable for a variety of applications
Supports a resistance range that caters to diverse circuit requirements
Exceptional stability ensures performance consistency over time
Gerelateerde Links
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT127K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT127R
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT127K
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150K
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT97K6
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100K
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT105K
- TE Connectivity NEOHM SMA-Q 110 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT110K
