TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT22K1
- RS-stocknr.:
- 590-176
- Fabrikantnummer:
- SMA-Q0207FTDT22K1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 164,00
(excl. BTW)
€ 198,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 8000 | € 0,082 | € 164,00 |
| 10000 + | € 0,081 | € 162,00 |
*prijsindicatie
- RS-stocknr.:
- 590-176
- Fabrikantnummer:
- SMA-Q0207FTDT22K1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22.1kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 22.1kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS Compliant | ||
Width 3mm | ||
- Land van herkomst:
- TW
The TE Connectivity Metal film precision MELF resistor, designed to cater to the stringent demands of automotive and industrial applications. Engineered for stability and reliability, this component boasts a robust surface-mount structure that enhances performance while ensuring compliance with AEC-Q200 standards. Its exceptional resistance to environmental factors is bolstered by an improved coating, making it an ideal choice for applications exposed to humidity. With a wide resistance range and low temperature coefficient, this resistor guarantees precise performance across various temperature conditions. This model represents the pinnacle of precision in passive components, integrated seamlessly for high power capabilities up to 1 watt, ensuring your circuits operate flawlessly across diverse settings.
AEC Q200 qualification ensures high reliability for critical applications
Enhanced moisture protection extends component lifespan
SMD structure facilitates efficient assembly and integration
Superior TCR performance for precise temperature stability
Broad range of power ratings accommodates versatile applications
Minimal resistance change under prolonged use ensures durability
Lead free and RoHS compliance supports environmentally friendly designs
Moisture sensitivity level of MSL1 guarantees safe handling and storage
Gerelateerde Links
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT22K1
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX22K1
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX22K1
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL22K1
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL22K1
- TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422K
- TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422R
- TE Connectivity NEOHM SMA-Q 140 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT140K
