TE Connectivity RU 68.1 Ω, 0402 Thin Film Resistor 0.01 % Surface - 1-2176265-4
- RS-stocknr.:
- 477-038
- Artikelnummer Distrelec:
- 304-58-928
- Fabrikantnummer:
- 1-2176265-4
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 477-038
- Artikelnummer Distrelec:
- 304-58-928
- Fabrikantnummer:
- 1-2176265-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68.1Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.01 % | |
| Packaging | 1000 pcs per Reel | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RU | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Resistor | ||
Resistance 68.1Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.01 % | ||
Packaging 1000 pcs per Reel | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RU | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- Land van herkomst:
- TW
The TE Connectivity resistor offers exceptional precision and reliability for your electronic applications. Designed for fine-tuning in various circuits, the product is suitable for demanding environments, ensuring stability and durability under thermal pressures. Uniquely crafted to meet stringent compliance directives, it excels in both RoHS and REACH regulations, making it an environmentally responsible choice. With its low halogen content and improved soldering capability, this resistor provides an excellent balance of performance and safety, ideal for modern electronic designs. Users can trust in its superior quality, backed by TE's reputation for excellence in the industry.
Meets EU RoHS and REACH compliance standards for responsible sourcing
Low halogen content ensures minimal environmental impact
Excellent stability at high reflow solder temperatures
Designed for high precision with a low tolerance of 0.01%
Suitable for applications demanding high reliability and performance
Offers a comprehensive support network for all customer inquiries
Gerelateerde Links
- Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2200FE000
- Vishay MCS 0402 330 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C3300FE000
- TE Connectivity CPF 68.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B68K1E1
- Vishay MCS 0402, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020Z0000ZE000
- Vishay 68.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 68.1 Ω Thin Film Resistor 0.6 W 1 % MBB02070C6819FCT00
- Vishay MCS 0402 470 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C4703FE000
- Vishay MCS 0402 10 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020D1002BE000
