TE Connectivity Neohm CRG 750 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623559-1

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 rol van 25000 eenheden)*

€ 375,00

(excl. BTW)

€ 450,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per rol*
25000 - 100000€ 0,015€ 375,00
125000 +€ 0,014€ 350,00

*prijsindicatie

RS-stocknr.:
469-629
Artikelnummer Distrelec:
304-60-188
Fabrikantnummer:
1623559-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

750kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Maximum Operating Temperature

260°C

Height

550μm

Length

3.1mm

Width

1.55mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Land van herkomst:
TH
The TE Connectivity surface mount resistor is designed for various electronic applications, combining stability and reliability. This general-purpose resistor excels in performance, featuring a robust thick film element ideal for enduring challenging conditions while ensuring optimal conductivity. Its compact 1206 package size allows for versatile placement in space-constrained circuits, making it perfect for modern PCB designs. With a power rating of 0.25 W and precise tolerance, it efficiently meets the demands of high-performance applications. This resistor is not just a passive component; it is crafted to enhance your designs by providing consistent electrical characteristics, maintaining its integrity from the manufacturing process to the end of its lifecycle.

Supports a wide operating voltage of 200 V, allowing for versatile application

Designed with low halogen content, ensuring a safer environmental footprint

Utilises a taped and reeled packaging method for efficient handling and placement

Temperature coefficient stability ensures performance consistency across varying temperatures

Engineered to meet compliance standards for major environmental directives

Facilitates reflow soldering up to 260°C, streamlining assembly processes

Compatible with a variety of other resistors in the Neohm CRG series, providing flexibility in design

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.