TE Connectivity Neohm CRG 3.3 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623506-3
- RS-stocknr.:
- 469-627
- Artikelnummer Distrelec:
- 304-60-175
- Fabrikantnummer:
- 1623506-3
- Fabrikant:
- TE Connectivity
Voeg 50000 meer toe om € 50,00 te besparen
Bekijk bulkkortingSubtotaal (1 rol van 10000 eenheden)*
€ 330,00
(excl. BTW)
€ 400,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 16 maart 2027
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 10000 - 40000 | € 0,033 | € 330,00 | - |
| 50000 + | € 0,032 | € 320,00 | € 50,00 |
*prijsindicatie
- RS-stocknr.:
- 469-627
- Artikelnummer Distrelec:
- 304-60-175
- Fabrikantnummer:
- 1623506-3
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Length 3.1mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity Neohm CRG 130 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623420-1
- TE Connectivity Neohm CRG 3.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623504-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 18 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623438-1
- TE Connectivity Neohm CRG 130 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623421-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
- TE Connectivity Neohm CRG 1.8 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623454-1
- TE Connectivity Neohm CRG 499 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623520-1
