TE Connectivity Neohm CRG 390 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623496-1
- RS-stocknr.:
- 469-625
- Artikelnummer Distrelec:
- 304-60-172
- Fabrikantnummer:
- 1623496-1
- Fabrikant:
- TE Connectivity
Voeg 150000 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 30000 eenheden)*
€ 330,00
(excl. BTW)
€ 390,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 16 december 2026
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 30000 - 120000 | € 0,011 | € 330,00 | - |
| 150000 + | € 0,01 | € 300,00 | 9% |
*prijsindicatie
- RS-stocknr.:
- 469-625
- Artikelnummer Distrelec:
- 304-60-172
- Fabrikantnummer:
- 1623496-1
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 3.1mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 390kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 3.1mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.55mm | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity CRG 390 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F390R
- TE Connectivity Neohm CRG 130 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623420-1
- TE Connectivity Neohm CRG 3.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623504-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 18 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623438-1
- TE Connectivity Neohm CRG 130 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623421-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
