Wurth Elektronik WRIS-RSKS 4.22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110072
- RS-stocknr.:
- 427-343
- Fabrikantnummer:
- 560112110072
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 0,30
(excl. BTW)
€ 0,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 9.940 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,03 | € 0,30 |
| 100 - 240 | € 0,029 | € 0,29 |
| 250 - 490 | € 0,026 | € 0,26 |
| 500 + | € 0,024 | € 0,24 |
*prijsindicatie
- RS-stocknr.:
- 427-343
- Fabrikantnummer:
- 560112110072
- Fabrikant:
- Wurth Elektronik
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Resistance | 4.22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Reel & Carton | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100/+100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tin over Nickel | |
| Standards/Approvals | REACH and RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Resistance 4.22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Reel & Carton | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100/+100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tin over Nickel | ||
Standards/Approvals REACH and RoHS | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Gerelateerde Links
- Wurth Elektronik WRIS-RSKS 124 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110193
- Wurth Elektronik WRIS-RSKS 7.32 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110107
- Wurth Elektronik WRIS-RSKS 27.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110114
- Wurth Elektronik WRIS-RSKS 23.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110222
- Wurth Elektronik WRIS-RSKS 221 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110148
- Wurth Elektronik WRIS-RSKS 392 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110237
- Wurth Elektronik WRIS-RSKS 392 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110159
- Wurth Elektronik WRIS-RSKS 4.42 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110241
