Renesas Electronics SRAM Memory, R1LV1616RSA-7SR#B0- 16Mbit
- RS-stocknr.:
- 901-5739P
- Fabrikantnummer:
- R1LV1616RSA-7SR#B0
- Fabrikant:
- Renesas Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 901-5739P
- Fabrikantnummer:
- R1LV1616RSA-7SR#B0
- Fabrikant:
- Renesas Electronics
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Renesas Electronics | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit, 2M x 8 bit | |
| Number of Words | 1M, 2M | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 8 bit, 16 bit | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 18.5 x 12.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 18.5mm | |
| Width | 12.1mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | 0 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit, 2M x 8 bit | ||
Number of Words 1M, 2M | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 8 bit, 16 bit | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 18.5 x 12.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Length 18.5mm | ||
Width 12.1mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature 0 °C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Renesas Electronics SRAM Memory, R1LV1616RSA-5SI#B0- 16Mbit
- Renesas Electronics SRAM Memory, R1LP0108ESF-7SR#B0- 1Mbit
- Renesas Electronics SRAM Memory, R1LV1616RSD-7SI#B0- 16Mbit
- Renesas Electronics SRAM Memory, R1LV1616HSA-5SI#B0- 16Mbit
- Renesas Electronics SRAM Memory, R1LV1616HSA-4SI#B0- 16Mbit
- Renesas Electronics SRAM, R1LP5256ESP-7SR#B0- 256kbit
- Renesas Electronics SRAM, R1LV1616HBG-5SI#B0- 16Mbit
- Renesas Electronics SRAM Memory, R1LP0408DSP-5SI#B0- 4000kbit
