RS PRO Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS-stocknr.:
- 866-312
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 12,77
(excl. BTW)
€ 15,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 12,77 | € 0,255 |
*prijsindicatie
- RS-stocknr.:
- 866-312
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 36mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 4.7mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.5mm² | |
| Colour | Red | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | ROHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 36mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 4.7mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.5mm² | ||
Colour Red | ||
Series RS PRO | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals ROHS | ||
The RS PRO Butt Crimp is heat shrink butt splice connectors designed for secure wire-to-wire connections in a variety of demanding electrical applications.
Heat shrink insulation provides a waterproof and strain-relieved connection
Manufactured with high-conductivity copper and tin plating for corrosion resistance
Funnel-shaped entry simplifies wire installation and improves assembly efficiency
Transparent heat-shrink sleeve enables easy Visual inspection of wire insertion
Gerelateerde Links
- RS PRO Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 16 AWG
- RS PRO Butt Crimp Butt Splice Terminal, Red, Insulated, Tin 16 AWG
- MECATRACTION, N Butt Splice Connector, Red, Insulated, Tin 16 AWG
- TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 16 AWG
- Knipex Butt Splice Connector, Red, Insulated, Tin 16 AWG
- MECATRACTION, 51000 Butt Splice Connector, Red, Insulated, Tin 16 AWG
- TE Connectivity, PLASTI-GRIP Butt Splice Connector, Red, Insulated, Tin 16 AWG
