Extech SL130W-NIST Sound Level Meter, 30dB to 130dB, 8kHz max
- RS-stocknr.:
- 288-0431
- Fabrikantnummer:
- SL130W-NIST
- Fabrikant:
- Extech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-0431
- Fabrikantnummer:
- SL130W-NIST
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | EN 60651 | |
| Maximum Frequency | 8kHz | |
| Model Number p | SL130W-NIST | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Resolution 0.1 dB | ||
Accuracy Class EN 60651 | ||
Maximum Frequency 8kHz | ||
Model Number p SL130W-NIST | ||
- Land van herkomst:
- CN
The FLIR sound level alert system that allows for continuous monitoring of sound levels in various environments. It features bright LEDs that alert users when sound levels exceed set points, making it ideal for industrial, hospital, auditorium, and school applications.
Microphone rotates 180° for optimal placement
Meets ANSI Type 2 and EN 60651 accuracy specs, compliant to OSHA standards
Frequency bandwidth of 31.5 Hz to 8 kHz for comprehensive sound monitoring
Programmable response time with fast and slow settings (125ms / 1s)
Alarm output with 3.5mm Mono Phone Plug, suitable for external connections
Meets ANSI Type 2 and EN 60651 accuracy specs, compliant to OSHA standards
Frequency bandwidth of 31.5 Hz to 8 kHz for comprehensive sound monitoring
Programmable response time with fast and slow settings (125ms / 1s)
Alarm output with 3.5mm Mono Phone Plug, suitable for external connections
Gerelateerde Links
- Extech 407750-NIST Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech SL130W Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech SL400-NIST Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech 407750 Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech SL250W Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech 407760 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
- Extech SDL600 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max