Omron D4NL Series Solenoid Interlock Switch, 2NC/2NC

Subtotaal (1 eenheid)*

€ 207,25

(excl. BTW)

€ 250,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 207,25

*prijsindicatie

RS-stocknr.:
264-9601
Artikelnummer Distrelec:
301-36-822
Fabrikantnummer:
D4NL-2DFG-B
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Series

D4NL

Actuator Included

No

Normal State Configuration

2NC/2NC

Housing Material

Plastic

Land van herkomst:
JP

D4NL Safety Guard-lock Door Switch


A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment

Note

Actuators sold separately.
Stock nos. 746-7289 and 746-7132 have a special release key included.

Standards

IEC/EN60947-5-1

Approvals

cULus, TUV, CE, CCC
The Omron Guard lock safety door switch has lead free and environment friendly design. This lock contains no harmful substances such as lead or cadmium reducing the burden on the environment. Models with 4 contact and 5 contact built in switches are available.

Can be used for either standard loads or microloads
Line up includes models with a conduit size of M20
Operation key compatible to D4DS D4NS and D4GL
IP67 degree of protection

Gerelateerde Links