Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC + 1NC/1NO
- RS-stocknr.:
- 214-6731
- Artikelnummer Distrelec:
- 301-36-812
- Fabrikantnummer:
- D4NL-1CFA-B
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 197,05
(excl. BTW)
€ 238,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 30 december 2025
- Plus verzending 6 stuk(s) vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 197,05 |
*prijsindicatie
- RS-stocknr.:
- 214-6731
- Artikelnummer Distrelec:
- 301-36-812
- Fabrikantnummer:
- D4NL-1CFA-B
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V dc | |
| Series | D4NL | |
| Normal State Configuration | 2NC + 1NC/1NO | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V dc | ||
Series D4NL | ||
Normal State Configuration 2NC + 1NC/1NO | ||
- Land van herkomst:
- JP
The Omron D4NL guard lock safety door contains no harmful substances, such as lead or cadmium thus reducing the burden on the environment. It has 2NC + 1NC/1NO contact configuration and Pg13.5 conduit size. It has four mounting direction and made from plastic material. It has mechanical door lock and solenoid release.
Key holding force of 1,300 N minimum
IP67 degree of protection
Rated open thermal current 10 A
Protection against electric shock class II
IP67 degree of protection
Rated open thermal current 10 A
Protection against electric shock class II
Gerelateerde Links
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 1NC/1NO
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC + 1NC/1NO
- Omron D4NL Series Solenoid Interlock Switch, 2NC/1NO + 1NC/1NO
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO
- Omron D4NL Series Solenoid Interlock Switch, 2NC + 1NC/1NO
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 2NC
- Omron D4NL Solenoid Interlock Switch, 2NC + 1NC/1NO, Plastic, Mechanical Lock
- Omron D4NL Series Solenoid Interlock Switch, 1NC/1NO + 1NC/1NO