APC PPS500-GR 12 To 30V dc Portable Power Station
- RS-stocknr.:
- 647-527
- Fabrikantnummer:
- PPS500-GR
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 543,12
(excl. BTW)
€ 657,18
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 543,12 |
*prijsindicatie
- RS-stocknr.:
- 647-527
- Fabrikantnummer:
- PPS500-GR
- Fabrikant:
- APC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | APC | |
| Input Voltage | 12 To 30V dc | |
| Input Current | 10A | |
| Output Power | 500W | |
| Output Voltage | 120V ac | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Input Voltage 12 To 30V dc | ||
Input Current 10A | ||
Output Power 500W | ||
Output Voltage 120V ac | ||
- Land van herkomst:
- CN
The APC Schneider OffGrid portable power station 500 offers 517 Wh lithium ion capacity at 230 V. features an LCD display 2 CEE 7 slash 3 Schuko outlets sine wave output 3 USB A ports 2 USB C ports and a wireless charger.
Intuitive LCD display shows power station status, charge levels, runtimes and more
Wireless charging pad for charging smart devices, eliminating extra cables
Sustainable design with an optional solar panel charging accessory (PSP100 and PSP200 sold separately)
Wireless charging pad for charging smart devices, eliminating extra cables
Sustainable design with an optional solar panel charging accessory (PSP100 and PSP200 sold separately)
Gerelateerde Links
- APC PPS330-GR 12 To 30V dc Portable Power Station
- APC PPS730-GR 12 To 30V dc Portable Power Station
- Bluetti EP500P 12 → 150V dc Portable Power Station
- Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station
- Bluetti Premium 50(AC50P) 12 → 28V Portable Power Station
- Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station
- Bluetti Premium 200(AC200PL) 12 → 145V dc Portable Power Station
- Bluetti Premium 150(AC180P) 12 → 60V dc Portable Power Station
