Bluetti Premium 150(AC180P) 12 → 60V dc Portable Power Station
- RS-stocknr.:
- 631-923
- Fabrikantnummer:
- Premium 150(AC180P)
- Fabrikant:
- Bluetti
Subtotaal (1 eenheid)*
€ 749,17
(excl. BTW)
€ 906,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 749,17 |
*prijsindicatie
- RS-stocknr.:
- 631-923
- Fabrikantnummer:
- Premium 150(AC180P)
- Fabrikant:
- Bluetti
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bluetti | |
| Input Voltage | 12 → 60V dc | |
| Input Current | 10A | |
| Current Rating | 7.8A | |
| Output Power | 1800W | |
| Output Voltage | 230V ac | |
| Number of Phases | 1 | |
| Efficiency | 85% | |
| Power Rating | 1800W | |
| Dimensions | 320 x 340 x 240mm | |
| Depth | 320mm | |
| Length | 340mm | |
| Maximum Operating Frequency | 60Hz | |
| Output Frequency Range | 50 → 60Hz | |
| Number of Output Connections | 2 | |
| Width | 240mm | |
| Minimum Operating Frequency | 50Hz | |
| Protection Features | Overload, Overvoltage, Short-Circuit, Undervoltage | |
| Weight | 16.27kg | |
| Inverter Directionality | Bidirectional Inverter | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | 40°C | |
| Output Power Waveform | Pure Sine Wave | |
| Alles selecteren | ||
|---|---|---|
Merk Bluetti | ||
Input Voltage 12 → 60V dc | ||
Input Current 10A | ||
Current Rating 7.8A | ||
Output Power 1800W | ||
Output Voltage 230V ac | ||
Number of Phases 1 | ||
Efficiency 85% | ||
Power Rating 1800W | ||
Dimensions 320 x 340 x 240mm | ||
Depth 320mm | ||
Length 340mm | ||
Maximum Operating Frequency 60Hz | ||
Output Frequency Range 50 → 60Hz | ||
Number of Output Connections 2 | ||
Width 240mm | ||
Minimum Operating Frequency 50Hz | ||
Protection Features Overload, Overvoltage, Short-Circuit, Undervoltage | ||
Weight 16.27kg | ||
Inverter Directionality Bidirectional Inverter | ||
Minimum Temperature -20°C | ||
Maximum Temperature 40°C | ||
Output Power Waveform Pure Sine Wave | ||
- Land van herkomst:
- CN
The Bluetti Energy France Power station is a portable station with pure sine wave inverter and LiFePO4 battery. It takes up to 1440W AC input and 500W DC input. The fast charging feature ensures your machine remains on standby at all times.
1800W AC output / 2700W in boost mode
Capacity: 1440 Wh
9 output ports for multiple devices
4 flexible charging modes (AC/solar/car/generator)
Smart control and monitoring with the BLUETTI app
Charge from 0 to 80% in 45 minutes with 1440W AC input
Eco-friendly/clean/quiet/economical
Expandable: Can be combined with the B80, B230, and B300 battery packs in power bank mode
Capacity: 1440 Wh
9 output ports for multiple devices
4 flexible charging modes (AC/solar/car/generator)
Smart control and monitoring with the BLUETTI app
Charge from 0 to 80% in 45 minutes with 1440W AC input
Eco-friendly/clean/quiet/economical
Expandable: Can be combined with the B80, B230, and B300 battery packs in power bank mode
Gerelateerde Links
- Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station
- Bluetti Premium 240 S(AC240P) 11 → 60V dc Portable Power Station
- Bluetti Premium 50(AC50P) 12 → 28V Portable Power Station
- Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station
- Bluetti Premium 60 S(AC60P) 12 → 28V Portable Power Station
- Bluetti Premium 200(AC200PL) 12 → 145V dc Portable Power Station
- Bluetti EP500P 12 → 150V dc Portable Power Station
- Bluetti AC500 PV Portable Power Station inverter