Bluetti Premium 60 S(AC60P) 12 → 28V Portable Power Station
- RS-stocknr.:
- 631-921
- Fabrikantnummer:
- Premium 60 S(AC60P)
- Fabrikant:
- Bluetti
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
636,30 €
(excl. BTW)
769,92 €
(incl. BTW)
- RS-stocknr.:
- 631-921
- Fabrikantnummer:
- Premium 60 S(AC60P)
- Fabrikant:
- Bluetti
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bluetti | |
| Input Voltage | 12 → 28V | |
| Input Current | 8.2A | |
| Current Rating | 2.6A | |
| Output Power | 600W | |
| Output Voltage | 12V | |
| Number of Phases | 1 | |
| Efficiency | 85% | |
| Power Rating | 600W | |
| Dimensions | 230 x 290 x 190mm | |
| Depth | 230mm | |
| Length | 290mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Protection Features | Overload, Overvoltage, Short-Circuit, Undervoltage | |
| Weight | 9.38kg | |
| Maximum Temperature | 40°C | |
| Width | 190mm | |
| Minimum Temperature | -20°C | |
| Output Power Waveform | Pure Sine Wave | |
| Number of Output Connections | 2 | |
| Output Frequency Range | 50 → 60Hz | |
| Inverter Directionality | Bidirectional Inverter | |
| Alles selecteren | ||
|---|---|---|
Merk Bluetti | ||
Input Voltage 12 → 28V | ||
Input Current 8.2A | ||
Current Rating 2.6A | ||
Output Power 600W | ||
Output Voltage 12V | ||
Number of Phases 1 | ||
Efficiency 85% | ||
Power Rating 600W | ||
Dimensions 230 x 290 x 190mm | ||
Depth 230mm | ||
Length 290mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Protection Features Overload, Overvoltage, Short-Circuit, Undervoltage | ||
Weight 9.38kg | ||
Maximum Temperature 40°C | ||
Width 190mm | ||
Minimum Temperature -20°C | ||
Output Power Waveform Pure Sine Wave | ||
Number of Output Connections 2 | ||
Output Frequency Range 50 → 60Hz | ||
Inverter Directionality Bidirectional Inverter | ||
- Land van herkomst:
- CN
The Bluetti Energy France Power Station can deliver max 1,200W from its 600W inverter to power high-wattage resistive appliances such as hair dryers and grill. With 7 versatile outlets, it can power a range of devices timely, like ice-makers, fridges, electric blankets, phones, laptops, and more. It is built for outdoor adventures as it is an all-weather solar generator.
Industry-leading 6-year warranty
IP65 rating: dust and water resistant
Expandable capacity: 504 Wh-2,116 Wh
Turbo charge to 100% in 1 hour
LiFePO₄ battery with over 3,000 life cycles at 80%
4 charging modes (AC/solar/car/lead-acid battery)
Easy remote management via the BLUETTI app
IP65 rating: dust and water resistant
Expandable capacity: 504 Wh-2,116 Wh
Turbo charge to 100% in 1 hour
LiFePO₄ battery with over 3,000 life cycles at 80%
4 charging modes (AC/solar/car/lead-acid battery)
Easy remote management via the BLUETTI app
Gerelateerde Links
- Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station
- Bluetti Premium 50(AC50P) 12 → 28V Portable Power Station
- Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station
- Bluetti Premium 200(AC200PL) 12 → 145V dc Portable Power Station
- Bluetti Premium 150(AC180P) 12 → 60V dc Portable Power Station
- Bluetti Premium 240 S(AC240P) 11 → 60V dc Portable Power Station
- Bluetti EB3A-UK-GY-BL-01 28V dc Portable Power Station
- Bluetti EP500P 12 → 150V dc Portable Power Station
