Milwaukee 1/4 in Drive T40 Torx Torx, 40mm Overall Length
- RS-stocknr.:
- 697-134
- Fabrikantnummer:
- 4932480799
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 9,92
(excl. BTW)
€ 12,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,92 |
*prijsindicatie
- RS-stocknr.:
- 697-134
- Fabrikantnummer:
- 4932480799
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Product Type | Bit Socket | |
| Socket Size | T40 | |
| Drive Size | 1/4in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Overall Length | 40mm | |
| Drive Type | Torx | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Bit Socket | ||
Socket Size T40 | ||
Drive Size 1/4in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Overall Length 40mm | ||
Drive Type Torx | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Socket is expertly designed for precision and accessibility in tight workspaces. With an innovative, four flat design, this socket effectively prevents rolling and provides a reliable wrench-ready grip. Constructed as a single forged piece, it ensures exceptional durability, making it Ideal for high torque applications. Its slim profile allows for easier access when working in confined areas, while the stamped sizes enhance visibility, ensuring you can quickly identify the right tool for the job in varying lighting conditions. This socket is a must-have for those who demand quality and performance in their toolkit.
Four flat sides prevent rolling and enable a wrench-ready design
Slim design enhances access to tight spaces
Single forged piece construction adds exceptional durability
Ideal for high torque applications with reliable strength
Stamped sizes improve visibility in all lighting conditions
Gerelateerde Links
- Milwaukee 3/8 in Drive T40 Torx Torx, 50mm Overall Length
- Milwaukee 1/4 in Drive T20 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T15 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T27 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T25 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T10 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T8 Torx Torx, 40mm Overall Length
- Facom 3/8 in Drive T40 Torx Torx, 52.5mm Overall Length
