Milwaukee 1/4 in Drive T10 Torx Torx, 40mm Overall Length
- RS-stocknr.:
- 697-063
- Fabrikantnummer:
- 4932480563
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 43,01
(excl. BTW)
€ 52,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,01 |
*prijsindicatie
- RS-stocknr.:
- 697-063
- Fabrikantnummer:
- 4932480563
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Socket Size | T10 | |
| Product Type | Bit Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| Overall Length | 40mm | |
| Drive Type | Torx | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Socket Size T10 | ||
Product Type Bit Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
Overall Length 40mm | ||
Drive Type Torx | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Socket Set is designed for professionals who demand precision and reliability in their tool arsenal. This expert-crafted set includes six essential sizes, ensuring that you can tackle a wide range of fastening tasks with ease and efficiency. The sockets feature a sleek, slim design that allows for superior access in tight spaces, making them perfect for intricate jobs. Built with durability in mind, each socket is forged as a single piece, offering high torque application strength that stands the test of time. Visibility is enhanced with stamped sizes, allowing you to quickly identify the right tool in any lighting condition.
Single forged construction increases durability for high torque applications
Stamped sizes ensure clear visibility in all working conditions
Includes a Durable socket rail for organised, long-term storage
Set comprises T8, T10, T15, T20, T25, and T27 sizes, catering to a variety of fastening needs
Gerelateerde Links
- Milwaukee 1/4 in Drive T10 Torx Torx, 40mm Overall Length
- Milwaukee 3/8 in Drive T10 Torx Torx, 45mm Overall Length
- Milwaukee 1/4 in Drive T40 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T20 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T15 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T27 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T25 Torx Torx, 40mm Overall Length
- Milwaukee 1/4 in Drive T8 Torx Torx, 40mm Overall Length
