Omron PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, SPDT
- RS-stocknr.:
- 683-9469
- Fabrikantnummer:
- G6EK-134P-US 5DC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 8,68
(excl. BTW)
€ 10,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 24 december 2025
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,68 |
*prijsindicatie
- RS-stocknr.:
- 683-9469
- Fabrikantnummer:
- G6EK-134P-US 5DC
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 3 A | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 16mm | |
| Depth | 10mm | |
| Height | 8mm | |
| Dimensions | 16 x 8 x 10mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Life | 100000 (Electrical) cycles, 100000000 (Mechanical) cycles | |
| Coil Power | 200mW | |
| Operating Temperature Range | -40 → +70°C | |
| Coil Resistance | 125Ω | |
| Features | With PCB Stand-offs 0.30mm | |
| Isolation Coil To Contact | 1.5kV ac | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 50VA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 16mm | ||
Depth 10mm | ||
Height 8mm | ||
Dimensions 16 x 8 x 10mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Life 100000 (Electrical) cycles, 100000000 (Mechanical) cycles | ||
Coil Power 200mW | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 125Ω | ||
Features With PCB Stand-offs 0.30mm | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 50VA | ||
- Land van herkomst:
- JP
G6E Series
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
Gerelateerde Links
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPDT