TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 619-3041
- Fabrikantnummer:
- MT2-C93419
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 619-3041
- Fabrikantnummer:
- MT2-C93419
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 30 W | |
| Series | MT2 | |
| Latching | No | |
| Length | 20.2mm | |
| Depth | 10mm | |
| Height | 11mm | |
| Dimensions | 20.2 x 10 x 11mm | |
| Terminal Type | Surface Mount | |
| Application | Signal | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Resistance | 2880Ω | |
| Operating Temperature Range | -20 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 37.5VA | |
| Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | |
| Minimum Operating Temperature | -20°C | |
| Coil Power | 200mW | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 30 W | ||
Series MT2 | ||
Latching No | ||
Length 20.2mm | ||
Depth 10mm | ||
Height 11mm | ||
Dimensions 20.2 x 10 x 11mm | ||
Terminal Type Surface Mount | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Resistance 2880Ω | ||
Operating Temperature Range -20 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 37.5VA | ||
Features Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | ||
Minimum Operating Temperature -20°C | ||
Coil Power 200mW | ||
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
TE Connectivity Telecom Non-latching Relay
The TE Connectivity MT2 series PCB mount telecom miniature non-latching relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 2A switching current. This relay has a non-polarised coil and bifurcated contacts.
Features and Benefits
Coil power is 1.2W
Coil resistance is 475ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -55°C and 85°C
Through hole mounting terminal
Coil resistance is 475ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -55°C and 85°C
Through hole mounting terminal
Certifications
CSA certified
UL recognised
VDE
UL recognised
VDE
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic Through Hole Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT