TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 619-2981
- Fabrikantnummer:
- MT2-C93401
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 619-2981
- Fabrikantnummer:
- MT2-C93401
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 24 W | |
| Series | MT2 | |
| Length | 20.5mm | |
| Latching | No | |
| Depth | 10.1mm | |
| Height | 11.5mm | |
| Dimensions | 20.2 x 10 x 11mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Isolation Coil To Contact | 1kV ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Coil Power | 150mW | |
| Maximum Switching Power AC | 62.5VA | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -20 → +80°C | |
| Coil Resistance | 168Ω | |
| Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 24 W | ||
Series MT2 | ||
Length 20.5mm | ||
Latching No | ||
Depth 10.1mm | ||
Height 11.5mm | ||
Dimensions 20.2 x 10 x 11mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Isolation Coil To Contact 1kV ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Coil Power 150mW | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Operating Temperature Range -20 → +80°C | ||
Coil Resistance 168Ω | ||
Features Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | ||
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS PRO Signal Relay, 5V dc Coil, 2A Switching Current, 2CO, DPDT
- Finder PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT