Omron Surface Mount Latching Signal Relay, 24V dc Coil, 4.6A Switching Current, DPDT
- RS-stocknr.:
- 283-5934
- Artikelnummer Distrelec:
- 137-02-321
- Fabrikantnummer:
- G6K-2P-Y 24VDC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 7,50
(excl. BTW)
€ 9,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 2.213 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,50 |
*prijsindicatie
- RS-stocknr.:
- 283-5934
- Artikelnummer Distrelec:
- 137-02-321
- Fabrikantnummer:
- G6K-2P-Y 24VDC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 4.6 mA | |
| Latching | Yes | |
| Switching Current | 4.6A | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 4.6 mA | ||
Latching Yes | ||
Switching Current 4.6A | ||
- Land van herkomst:
- JP
The surface-mounting DPDT relay is designed for high-density mounting and offers a compact and lightweight solution. With a maximum voltage of 24VDC and a maximum switching current of 1A, this relay is ideal for various applications in telecommunication, measurement devices, and office automation machines. It is ROHS compliant and features long terminals for easy soldering and mounting reliability. The is a reliable and versatile relay that ensures high-performance operation and excellent contact reliability.
Compact and lightweight design
High-density mounting
Maximum voltage of 24VDC
Maximum switching current of 1A
Ideal for telecommunication, measurement devices, and office automation machines
ROHS compliant
Long terminals for easy soldering and mounting reliability
Excellent contact reliability
High-density mounting
Maximum voltage of 24VDC
Maximum switching current of 1A
Ideal for telecommunication, measurement devices, and office automation machines
ROHS compliant
Long terminals for easy soldering and mounting reliability
Excellent contact reliability
Gerelateerde Links
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT