Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 213-2146
- Fabrikantnummer:
- G6J-2FL-Y DC24
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 3,39
(excl. BTW)
€ 4,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 682 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,39 |
| 10 - 24 | € 2,84 |
| 25 - 49 | € 2,49 |
| 50 - 99 | € 2,30 |
| 100 + | € 2,11 |
*prijsindicatie
- RS-stocknr.:
- 213-2146
- Fabrikantnummer:
- G6J-2FL-Y DC24
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Series | G6J | |
| Maximum Switching Power DC | 60 W | |
| Length | 10.6mm | |
| Latching | No | |
| Depth | 5.7mm | |
| Height | 9.9mm | |
| Dimensions | 10.6 x 9 x 5.7mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 2 | |
| Switching Current | 1A | |
| Coil Resistance | 2600Ω | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 125VA | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1kV rms | |
| Coil Power | 230mW | |
| Contact Material | Gold Plated | |
| Features | Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Series G6J | ||
Maximum Switching Power DC 60 W | ||
Length 10.6mm | ||
Latching No | ||
Depth 5.7mm | ||
Height 9.9mm | ||
Dimensions 10.6 x 9 x 5.7mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Coil Resistance 2600Ω | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 125VA | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1kV rms | ||
Coil Power 230mW | ||
Contact Material Gold Plated | ||
Features Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance | ||
- Land van herkomst:
- CN
Single-side stable relay
Fully sealed
Gerelateerde Links
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT