Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Subtotaal (1 rol van 1800 eenheden)*

€ 4.944,60

(excl. BTW)

€ 5.983,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5.400 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
1800 +€ 2,747€ 4.944,60

*prijsindicatie

RS-stocknr.:
205-1984
Fabrikantnummer:
G6K-2F-Y-TR DC24
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

G6K

Maximum Switching Power DC

30 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Contact Material

Gold Plated

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Operating Temperature Range

-40 → +70°C

Coil Resistance

5200Ω

Isolation Coil To Contact

1.8kV rms

Maximum Operating Temperature

+70°C

Coil Power

100mW

Minimum Operating Temperature

-40°C

Electrical Life

100000 Operations

Land van herkomst:
CN
The Omron Electronic Components Surface Mounting Relay with the worlds smallest mounting area. This Sub miniature model is as small as 5.2 (H) x 6.5 (W) x 10 (L) mm which is ideal for high-density mounting. Surface mounting terminal models incorporate a u

5% to 85% operating humidity
-40°C to +70°C operating temperature
100mO maximum contact resistance

Gerelateerde Links