Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 205-1981
- Artikelnummer Distrelec:
- 301-71-237
- Fabrikantnummer:
- G6K-2F-TR DC5
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 5,35
(excl. BTW)
€ 6,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 763 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 5,35 |
| 50 - 99 | € 4,76 |
| 100 - 249 | € 4,29 |
| 250 - 499 | € 3,89 |
| 500 + | € 3,56 |
*prijsindicatie
- RS-stocknr.:
- 205-1981
- Artikelnummer Distrelec:
- 301-71-237
- Fabrikantnummer:
- G6K-2F-TR DC5
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 60V dc | |
| Series | G6K | |
| Maximum Switching Power DC | 60 W | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6.5mm | |
| Height | 5.2mm | |
| Dimensions | 10 x 6.5 x 5.2mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Operating Temperature Range | -40 → +70°C | |
| Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 60VA | |
| Electrical Life | 100000 Operations | |
| Coil Resistance | 237Ω | |
| Isolation Coil To Contact | 2kV rms | |
| Maximum Operating Temperature | +70°C | |
| Coil Power | 100mW | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Series G6K | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5.2mm | ||
Dimensions 10 x 6.5 x 5.2mm | ||
Terminal Type Surface Mount | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Operating Temperature Range -40 → +70°C | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 60VA | ||
Electrical Life 100000 Operations | ||
Coil Resistance 237Ω | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Operating Temperature +70°C | ||
Coil Power 100mW | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
-40°C to +70°C operating temperature
100mO maximum contact resistance
Gerelateerde Links
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT