Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 173-8921
- Fabrikantnummer:
- AGQ260A03
- Fabrikant:
- Panasonic
Subtotaal (1 tube van 50 eenheden)*
€ 179,00
(excl. BTW)
€ 216,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 3,58 | € 179,00 |
*prijsindicatie
- RS-stocknr.:
- 173-8921
- Fabrikantnummer:
- AGQ260A03
- Fabrikant:
- Panasonic
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 0.3 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V | |
| Maximum Switching Voltage DC | 110V | |
| Maximum Switching Power DC | 30 W | |
| Series | FTR-C1 | |
| Latching | No | |
| Length | 10.6mm | |
| Depth | 7.7mm | |
| Height | 5.2mm | |
| Dimensions | 10 x 5.2 x 7.2mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 1.5kV rms | |
| Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 100mW | |
| Maximum Switching Power AC | 37.5VA | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 90Ω | |
| Electrical Life | 100000 Operations Cycles | |
| Contact Material | Au Plated AgPd | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.3 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 110V | ||
Maximum Switching Power DC 30 W | ||
Series FTR-C1 | ||
Latching No | ||
Length 10.6mm | ||
Depth 7.7mm | ||
Height 5.2mm | ||
Dimensions 10 x 5.2 x 7.2mm | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Life 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Isolation Coil To Contact 1.5kV rms | ||
Features Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | ||
Maximum Operating Temperature +85°C | ||
Coil Power 100mW | ||
Maximum Switching Power AC 37.5VA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 90Ω | ||
Electrical Life 100000 Operations Cycles | ||
Contact Material Au Plated AgPd | ||
- Land van herkomst:
- JP
AGQ Series
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
Gerelateerde Links
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT