TE Connectivity Panel Mount Signal Relay, 150V Coil
- RS-stocknr.:
- 508-845
- Fabrikantnummer:
- 1393807-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 2 eenheden)*
€ 310,03
(excl. BTW)
€ 375,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 310,03 | € 155,015 |
*prijsindicatie
- RS-stocknr.:
- 508-845
- Fabrikantnummer:
- 1393807-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 150V | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 150V | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- Land van herkomst:
- MX
The TE Connectivity Cradle relay N is engineered to deliver high-performance reliability for signal relay applications. This device is designed to efficiently manage contact voltages of up to 150 VDC while accommodating a coil power consumption of just 727 mW. Ideal for both screw mount and socket installations, it offers tremendous flexibility in various assembly environments. Built to withstand demanding operational conditions, this relay operates seamlessly across a broad temperature range from -40°C to 70°C. Its robust design incorporates gold-flashed contact materials, ensuring top-notch conductivity and long-term durability. Whether implemented in industrial automation or positioned in relay racks, this relay promises unwavering performance and exceptional value.
Suitable for a wide variety of applications needing reliable signal relay solutions
Designed for easy integration in both new and existing systems
Utilises a monostable magnetic system for consistent performance
Achieves a compact size, facilitating space-saving in tight installations
Includes features that enhance reliability under diverse environmental conditions
Offers compliance with stringent RoHS and REACH requirements for environmentally conscious manufacturing
Designed for easy integration in both new and existing systems
Utilises a monostable magnetic system for consistent performance
Achieves a compact size, facilitating space-saving in tight installations
Includes features that enhance reliability under diverse environmental conditions
Offers compliance with stringent RoHS and REACH requirements for environmentally conscious manufacturing
Gerelateerde Links
- TE Connectivity Panel Mount Signal Relay, 150V Coil
- TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A Switching Current, 4PST
- TE Connectivity Panel Mount Signal Relay, 48V Coil, SPDT
- TE Connectivity Panel Mount Signal Relay, 9V Coil, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 24V Coil, SPST-NO
