TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 478-708
- Fabrikantnummer:
- 5-1393788-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 400 eenheden)*
€ 561,62
(excl. BTW)
€ 679,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 561,62 | € 1,404 |
*prijsindicatie
- RS-stocknr.:
- 478-708
- Fabrikantnummer:
- 5-1393788-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- Land van herkomst:
- CZ
The TE Connectivity small signal relay is designed for optimal performance and reliability within diverse applications. With a commitment to efficiency, the product showcases a robust design that ensures dependable operation, making it suitable for intricate systems. This relay not only adheres to stringent compliance regulations but also features a low halogen content, enhancing its environmental credentials. Whether you are integrating it into machinery or electronic circuits, this relay offers a solution that balances functionality and safety. Supporting a wide operational range, it is perfect for users seeking a device that meets both performance and ecological expectations.
Compact design that saves space in electronic setups
Low halogen content for improved environmental safety
Reflow solder capable, ensuring compatibility with advanced assembly processes
Complies with EU RoHS and ELV directives, adhering to industry standards
Versatile applications across various industries
Backed by favourable customer feedback and compatibility with numerous parts
Easy integration into existing systems for versatile utility
Low halogen content for improved environmental safety
Reflow solder capable, ensuring compatibility with advanced assembly processes
Complies with EU RoHS and ELV directives, adhering to industry standards
Versatile applications across various industries
Backed by favourable customer feedback and compatibility with numerous parts
Easy integration into existing systems for versatile utility
Gerelateerde Links
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 48V ac Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V ac Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
