TE Connectivity PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 476-704
- Mfr. Part No.:
- 5-1393788-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
€ 308,88
(exc. VAT)
€ 373,74
(inc. VAT)
Informatie over voorraden is momenteel niet toegankelijk
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | € 308,88 | € 3,089 |
*price indicative
- RS Stock No.:
- 476-704
- Mfr. Part No.:
- 5-1393788-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- CZ
The TE Connectivity small signal relay, part of the Axicom P2 Standard series, is designed to meet the diverse needs of modern electronic applications. Engineered for reliability, it provides consistent performance in critical environments. With its compact design and robust specifications, this relay ensures efficient operation in various conditions, enhancing functionality across a range of devices. The relays low-power consumption and ability to withstand wave solder temperatures up to 265°C make it an exceptional choice for streamlined production processes. Users can expect quick integration into their systems with this product, which promises a hassle-free experience without compromising on quality. Advanced compliance with international regulations, such as RoHS and REACH, underscores its commitment to environmental sustainability while delivering superior electrical performance.
Designed for optimal performance in compact installations
Operates efficiently across a wide temperature range
Benefits from low halogen content, ensuring safety and environmental compliance
Wave solder compatible, facilitating easier assembly processes
Compliant with key directives, promoting eco-friendly usage
Ideal for various applications requiring reliable signal switching
Operates efficiently across a wide temperature range
Benefits from low halogen content, ensuring safety and environmental compliance
Wave solder compatible, facilitating easier assembly processes
Compliant with key directives, promoting eco-friendly usage
Ideal for various applications requiring reliable signal switching
Related links
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
