TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 474-736
- Fabrikantnummer:
- 3-1617146-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 207,49
(excl. BTW)
€ 251,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 207,49 | € 103,745 |
*prijsindicatie
- RS-stocknr.:
- 474-736
- Fabrikantnummer:
- 3-1617146-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity General-purpose signal relay designed for efficient operation in DC applications. With its non-polarized, monostable configuration and 2 Form C DPDT-CO contact arrangement, this relay offers reliable switching capabilities for various electronic systems. The compact board mount design ensures seamless integration into your project, while the robust contact rating of 1 A and a coil voltage of 12 VDC deliver dependable performance. Ideal for applications requiring durable, effective switching solutions, this relay stands out for its ability to handle considerable thermal and mechanical stress. Thanks to its sealed enclosure, it withstands challenging environments, making it a preferred choice for professionals seeking longevity and reliability in their electronic components.
Utilises a non polarised monostable design for versatile applications
Incorporates a dual pole dual throw contact arrangement for enhanced functionality
Features an operating temperature range suitable for extreme conditions
Designed with a low power consumption coil to enhance energy efficiency
Built with an extended lead termination for easier installation and connection
Meets diverse compliance standards ensuring safety and compatibility across various regions
Incorporates a dual pole dual throw contact arrangement for enhanced functionality
Features an operating temperature range suitable for extreme conditions
Designed with a low power consumption coil to enhance energy efficiency
Built with an extended lead termination for easier installation and connection
Meets diverse compliance standards ensuring safety and compatibility across various regions
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
