TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 5A Switching Current, SPST-NO
- RS-stocknr.:
- 472-721
- Fabrikantnummer:
- 1461492-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 150 eenheden)*
€ 263,53
(excl. BTW)
€ 318,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 263,53 | € 1,757 |
*prijsindicatie
- RS-stocknr.:
- 472-721
- Fabrikantnummer:
- 1461492-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 5 A | |
| Switching Current | 5A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 5 A | ||
Switching Current 5A | ||
- Land van herkomst:
- CN
The TE Connectivity OEG Miniature PCB Relay (OJT) is engineered to deliver reliable performance in a compact design, making it an ideal choice for various applications requiring efficient relay operation. This general purpose power relay features a monostable coil magnetic system, enabling quick response and dependable switching capabilities. With a 1 Form A SPST-NO configuration and a robust contact rating of 5 A, it effortlessly manages your DC relay needs while ensuring a high level of performance. Its 12 VDC coil voltage supports a wide range of electronic devices and circuits. Additionally, its construction incorporates advanced materials, allowing it to operate efficiently within an extensive temperature range, demonstrating outstanding durability and resilience in demanding environments.
Compact design facilitates space-saving installations
Monostable configuration ensures swift actuation and minimal power consumption
Designed for board mounting, simplifying integration into existing systems
Specialised UL coil insulation class F enhances safety and performance
Utilises solder pins for both main and coil terminations, ensuring secure connections
AgSnO contact material offers improved longevity and reliability
Handles various environmental conditions with ease, under high temperature and humidity
Complies with EU regulations, ensuring environmentally friendly use and production
Monostable configuration ensures swift actuation and minimal power consumption
Designed for board mounting, simplifying integration into existing systems
Specialised UL coil insulation class F enhances safety and performance
Utilises solder pins for both main and coil terminations, ensuring secure connections
AgSnO contact material offers improved longevity and reliability
Handles various environmental conditions with ease, under high temperature and humidity
Complies with EU regulations, ensuring environmentally friendly use and production
Gerelateerde Links
- TE Connectivity Power Relay, 12V dc Coil, 5A Switching Current, SPST-NO
- TE Connectivity Signal Relay, 12V dc Coil, 100mA Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 5A Switching Current, SPST-NO
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 8A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST-NC, SPST-NO
- Omron Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
