TE Connectivity Power Relay, 12V dc Coil, 5A Switching Current, SPST-NO
- RS-stocknr.:
- 471-204
- Fabrikantnummer:
- 1721441-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 35 eenheden)*
€ 191,25
(excl. BTW)
€ 231,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 191,25 | € 5,464 |
*prijsindicatie
- RS-stocknr.:
- 471-204
- Fabrikantnummer:
- 1721441-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Switching Current 5A | ||
Number of Poles 1 | ||
- Land van herkomst:
- CN
The TE Connectivity general purpose power relay offers remarkable precision and reliability in controlling various electronic systems. Engineered with a monostable coil magnetic system, this relay delivers optimal performance for DC applications. Its compact design, featuring a slimline PCB form factor, ensures it fits seamlessly into diverse equipment configurations. With a robust contact arrangement of 1 Form A SPST-NO, it confidently manages contact ratings of 5 A, making it an excellent choice for power management in various industries. Enhanced with significant insulation resistance levels and a high dielectric strength, this relay guarantees safe operation under demanding conditions. Designed for versatility, its wave solder-compatible assembly means it can withstand the rigours of the assembly process without compromising performance, thus offering manufacturers peace of mind.
Compact footprint suitable for space-constrained applications
Monostable design ensures reliable switching with minimal energy consumption
Insulation dielectric strength bolsters safety and ensures durability
Constructed with high-quality materials, enhancing longevity
Adaptable to various production environments with wave solder capability
Robust ambient temperature tolerance ensures function in extreme conditions
Clear contact number specifications simplify integration into existing designs
Conforms to international standards, providing assurance of compliance
Monostable design ensures reliable switching with minimal energy consumption
Insulation dielectric strength bolsters safety and ensures durability
Constructed with high-quality materials, enhancing longevity
Adaptable to various production environments with wave solder capability
Robust ambient temperature tolerance ensures function in extreme conditions
Clear contact number specifications simplify integration into existing designs
Conforms to international standards, providing assurance of compliance
Gerelateerde Links
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST-NC, SPST-NO
- TE Connectivity Power Relay, 5V dc Coil, 3A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 5A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Omron Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay, 12V Coil, 16A Switching Current, SPST-NO
- Fujitsu PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
