TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 468-272
- Fabrikantnummer:
- 3-1617150-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 232,97
(excl. BTW)
€ 281,89
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 232,97 | € 116,485 |
*prijsindicatie
- RS-stocknr.:
- 468-272
- Fabrikantnummer:
- 3-1617150-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity General purpose signal relay is designed for DC applications, offering versatility and reliability in a compact form. An ideal solution for various electronic applications, this relay features a non-polarised, monostable operation while ensuring precise control with its 2 Form C DPDT-CO contact arrangement. With a 1 A contact rating and a coil voltage of 26.5 VDC, it excels in delivering consistent performance under multiple operating conditions. The hermetically sealed enclosure enhances durability, making it suitable for challenging environments. This relay's robust construction and advanced design features ensure both long-lasting functionality and compliance with industry standards.
Offers effective coil polarity protection and suppression
Designed for board mounting applications enhancing installation flexibility
Resilient to vibration making it suitable for dynamic operating conditions
Allows for easy integration with extended lead terminations
Low halogen content reduces environmental impact
Designed for board mounting applications enhancing installation flexibility
Resilient to vibration making it suitable for dynamic operating conditions
Allows for easy integration with extended lead terminations
Low halogen content reduces environmental impact
Gerelateerde Links
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 10A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
