Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
369-573
Fabrikantnummer:
G6A-234P-ST-US DC12
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

Axicom P2

Length

14.5mm

Depth

7.2mm

Height

9.8mm

Terminal Type

Surface Mount

Application

Power

Switching Current

2A

Number of Poles

2

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Coil Resistance

1029Ω

Maximum Switching Power AC

62.5VA

Coil Power

140mW

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+85°C

G6A Series DPCO


Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA