Omron 400 V 3 kW Servo Motor, 1000 rpm, 28.7 Nm Max Output Torque, 35 mm Shaft Diameter
- RS-stocknr.:
- 215-7628
- Fabrikantnummer:
- R88M-K3K010C-S2
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 4.020,81
(excl. BTW)
€ 4.865,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.020,81 |
*prijsindicatie
- RS-stocknr.:
- 215-7628
- Fabrikantnummer:
- R88M-K3K010C-S2
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.7Nm | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 1000rpm | |
| Power Rating | 3kW | |
| Stall Torque | 71.7Nm | |
| Shaft Diameter | 35mm | |
| Mount Type | Flange | |
| Shaft Length | 76.8mm | |
| Length | 289.5mm | |
| Width | 176 mm | |
| Depth | 228mm | |
| Current Rating | 11.3 A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 48.4kg.m² | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.7Nm | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 1000rpm | ||
Power Rating 3kW | ||
Stall Torque 71.7Nm | ||
Shaft Diameter 35mm | ||
Mount Type Flange | ||
Shaft Length 76.8mm | ||
Length 289.5mm | ||
Width 176 mm | ||
Depth 228mm | ||
Current Rating 11.3 A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 48.4kg.m² | ||
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 3 kW and rated speed 1000 rpm.
Capacity 3000 W
Rated torque 28.7 Nm
Gerelateerde Links
- Omron 400 V 3 kW Servo Motor, 1000 rpm, 28.7 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 2 kW Servo Motor, 2000 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor, 3000 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 230 V 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor, 1000 rpm, 71.7 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor, 1000 rpm, 28.65 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 230 V 0.9 kW Servo Motor, 1000 rpm, 19.3 Nm Max Output Torque, 22 mm Shaft Diameter