Omron 400 V 0.4 kW Servo Motor, 2000 rpm, 5.73 Nm Max Output Torque, 19 mm Shaft Diameter
- RS-stocknr.:
- 215-3476
- Fabrikantnummer:
- R88M-K40020F-BS2
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.449,35
(excl. BTW)
€ 1.753,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.449,35 |
*prijsindicatie
- RS-stocknr.:
- 215-3476
- Fabrikantnummer:
- R88M-K40020F-BS2
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 5.73Nm | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 0.4kW | |
| Stall Torque | 5.73Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 213.5mm | |
| Shaft Length | 52mm | |
| Width | 100 mm | |
| Depth | 153mm | |
| Current Rating | 1.2 A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 1.9kg.m² | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 5.73Nm | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 0.4kW | ||
Stall Torque 5.73Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 213.5mm | ||
Shaft Length 52mm | ||
Width 100 mm | ||
Depth 153mm | ||
Current Rating 1.2 A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 1.9kg.m² | ||
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Gerelateerde Links
- Omron 400 V 400 W Servo Motor, 2000 rpm, 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230 V 0.4 kW Servo Motor, 3000 rpm, 3.8 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 400 V 4 kW Servo Motor, 2000 rpm, 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 1 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor, 2000 rpm, 14.32 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque, 22 mm Shaft Diameter