Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS-stocknr.:
- 654-925
- Fabrikantnummer:
- SH31402P12F2000
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 4.122,56
(excl. BTW)
€ 4.988,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.122,56 |
*prijsindicatie
- RS-stocknr.:
- 654-925
- Fabrikantnummer:
- SH31402P12F2000
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60.1Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 310.5mm | |
| Width | 260 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 60.1Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 310.5mm | ||
Width 260 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor is engineered for high-performance applications requiring precision control and reliable operation. Designed for a maximum mechanical speed of 4000 rpm, this servo motor excels in dynamic environments, making it suitable for integration in various automated systems. With its three-phase design and wide operating voltage range of 115-480 V, it delivers exceptional torque and power output, ensuring efficient machine operation. Additionally, the motor's advanced features, including an absolute multiturn encoder and IP54/IP65 protection ratings, guarantee durability and precise feedback in demanding conditions.
Delivers continuous stall torque of 19.5 N.m ensuring reliable performance
Households a peak stall torque of 60.1 N.m providing extra thrust when needed
Rated for an impressive continuous power output of up to 3900 W
Integrated with an absolute multiturn SinCos Hiperface encoder for superior feedback accuracy
IP54/IP65 rating protects against dust and moisture, enhancing longevity
Natural convection cooling keeps the motor operating optimally within specified temperature limits
Supports various electrical connections with a rotatable right-angled connector for installation flexibility
Features a robust motor flange size of 140 mm for standard mounting compatibility
Designed with a lightweight net weight of 17.7 kg for easier handling during installation
Gerelateerde Links
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 6000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 900 W Servo Motor, 3900 rpm, 2.9 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor, 4000 rpm, 6.9 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
