Schneider Electric 480 V 0.45 W Servo Motor, 8000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS-stocknr.:
- 654-606
- Fabrikantnummer:
- BSH0551T21A2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.281,84
(excl. BTW)
€ 1.551,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.281,84 |
*prijsindicatie
- RS-stocknr.:
- 654-606
- Fabrikantnummer:
- BSH0551T21A2A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 8000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 8000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor is designed for high-performance applications where precision and reliability are essential. This compact and efficient motor features an untapped shaft and operates without a holding brake, making it ideal for a range of automation and control tasks. Boasting an IP65 rating for protection against dust and water, it is suitable for use in demanding industrial environments. With a maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.5 N.m, it ensures optimal performance and durability in various configurations, including single and three-phase supply lines. Its robust design and advanced technology make it a reliable choice for modern automation solutions.
Maximum mechanical speed of 9000 rpm for enhanced operational efficiency
Continuous stall torque of 0.5 N.m ensuring consistent performance across various applications
IP65 degree of protection, providing robust resistance against dust and water ingress
Speed feedback resolution of 131072 points/turn for precise control
Natural convection cooling type, promoting effective thermal management
Rotatable right-angled connectors for flexible installation options
Compatible with Lexium 32, Lexium 05, and Lexium 15 ranges, enhancing system versatility
Compact dimensions, with a net weight of only 1.2 kg, facilitating ease of integration
Gerelateerde Links
- Schneider Electric 480 V 0.45 W Servo Motor, 8000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor, 8000 rpm, 3.19 Nm Max Output Torque, 11 mm Shaft Diameter
