Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS-stocknr.:
- 654-444
- Fabrikantnummer:
- BMH0703P02A2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.941,24
(excl. BTW)
€ 2.348,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.941,24 |
*prijsindicatie
- RS-stocknr.:
- 654-444
- Fabrikantnummer:
- BMH0703P02A2A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 186mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 186mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor delivers high-performance motion control, catering specifically to three-phase applications. Designed with a maximum mechanical speed of 8000 rpm, this servo motor ensures precision with a continuous stall torque of 3.4 N.m. It boasts compatibility with the LXM32.D18N4 servo drive, making it suitable for a range of demanding industrial environments. The IP54 rating guarantees protection against dust and moisture, while the innovative feedback mechanism allows for remarkable speed resolution. This motor represents the cutting edge of efficiency for modern automation systems, ensuring reliability and durability in various applications.
Maximum mechanical speed of 8000 rpm for superior performance
Continuous stall torque of 3.4 N.m enabling robust operation
Designed for three-phase systems, ensuring compatibility with various setups
IP54 rated for protection against dust and moisture, enhancing reliability
Feedback resolution of 131072 points/turn x 4096 turns for precise control
Without holding brake, providing smoother operation in dynamic applications
Crafted to fit the international standard flange for easy installation
Rotatable right-angled connectors facilitate versatile electrical connections
Natural convection cooling promotes efficiency without additional cooling systems
Compact design with light weight of only 3 kg for ease of use
Gerelateerde Links
- Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/230 V 700 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1300 W Servo Motor, 5000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
