Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS-stocknr.:
- 654-109
- Fabrikantnummer:
- BMH1402P36A2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.428,12
(excl. BTW)
€ 2.938,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.428,12 |
*prijsindicatie
- RS-stocknr.:
- 654-109
- Fabrikantnummer:
- BMH1402P36A2A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 50.3Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 192mm | |
| Width | 260 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 50.3Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 192mm | ||
Width 260 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering robust functionality and reliability. With a maximum mechanical speed of 4000 rpm and continuous stall torque of 18.5 N.m, this motor ensures operational efficiency in demanding conditions. Its compatibility with Lexium 32 systems provides versatility, while its IP65 degree of protection assures durability against dust and moisture. Whether for industrial automation or robotics, this servo motor excels, supporting various voltage ratings up to 480 V and accommodating three-phase systems. Its thoughtful design includes keying on the shaft end and a standard flange for seamless integration.
Maximum mechanical speed of 4000 rpm for swift operation
Continuous stall torque of 18.5 N.m for reliable performance under load
IP65/IP67 rated for enhanced protection against environmental factors
Feedback resolution of 32768 points/turn for precise motion control
Robust electrical connection with rotatable right-angled connectors
Natural convection cooling ensures optimal thermal management
Compact motor flange size of 140 mm fits standard mounting applications
Light weight at 12 kg, simplifying installation and handling
Constructed to align with international standards for flange and mounting
Environmental compliance initiatives enhance sustainability and product lifecycle
Gerelateerde Links
- Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 220 V 3.5 kW Servo Motor, 3000 rpm, 50.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 1.6 W Servo Motor, 4000 rpm, 8.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor, 4000 rpm, 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
