Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque

Subtotaal (1 eenheid)*

€ 3.181,97

(excl. BTW)

€ 3.850,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3.181,97

*prijsindicatie

RS-stocknr.:
195-893
Fabrikantnummer:
EMMT-AS-150-MR-HS-R2SB
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Maximum Output Torque

64Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1500rpm

Power Rating

4257W

Stall Torque

33Nm

Current Rating

24 A

Series

EMMT-AS

Standards/Approvals

EN 60034-7, EN 60034-1, DIN SPEC 42955, EN 60068-2-6, EU Low Voltage Directive, EN 60068-2-29, EN 60068-2-27, IEC 60034, EU RoHS Directive, EU EMC Directive, UL E342973

Rotor Inertia

46.9kg.cm²

Land van herkomst:
DE
The Festo Servo Motor stands out in industrial applications with its exceptional performance and robust design. Engineered to operate under a wide range of conditions, it ensures reliability and efficiency across various tasks. Featuring advanced temperature monitoring capabilities and a comprehensive environmental protection rating, this motor is built for longevity. Its precise torque and speed specifications cater to demanding industrial settings, making it an ideal choice for automation and control applications.

Comprehensive protection class safeguards the motor from external elements

Advanced temperature monitoring system enhances operational safety

High precision in torque and speed metrics ensures optimal performance

Efficient energy use contributes to reduced operational costs

Innovative rotor position sensing technology provides accurate feedback

Long service life minimizes downtime and maintenance needs

Lightweight design facilitates easy handling and installation

Versatile mounting options enhance flexibility in application

Gerelateerde Links