Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque
- RS-stocknr.:
- 195-349
- Fabrikantnummer:
- EMMT-AS-150-MK-HS-R2SB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.140,38
(excl. BTW)
€ 3.799,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.140,38 |
*prijsindicatie
- RS-stocknr.:
- 195-349
- Fabrikantnummer:
- EMMT-AS-150-MK-HS-R2SB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2368rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | EN 60034-1, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, IEC 60034 | |
| Rotor Inertia | 46.9kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2368rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Series EMMT-AS | ||
Standards/Approvals EN 60034-1, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, IEC 60034 | ||
Rotor Inertia 46.9kg.cm² | ||
- Land van herkomst:
- DE
The Festo Servo Motor is engineered for precise control and high efficiency in demanding applications. Its robust construction ensures durability across a wide range of environments, featuring exceptional performance metrics that cater to both industrial and automation needs. The combination of intelligent temperature monitoring and high dynamic response allows this motor to excel in various settings, maintaining reliability even under extreme conditions. With its advanced rotor position sensor technology, it guarantees accurate positioning and feedback, making it ideal for complex machinery.
Stay compliant with industry standards including IEC 60034 and RoHS regulations
Achieve precision control with its absolute single turn encoder for accurate positioning
Utilise versatile electrical connections designed with 15 cores for seamless integration
Gerelateerde Links
- Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor, 10000 rpm, 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque