Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque
- RS-stocknr.:
- 195-412
- Fabrikantnummer:
- EMMT-AS-150-M-HS-R2SB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.036,40
(excl. BTW)
€ 3.674,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.036,40 |
*prijsindicatie
- RS-stocknr.:
- 195-412
- Fabrikantnummer:
- EMMT-AS-150-M-HS-R2SB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2368rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for EMC, UK regulations for electrical equipment, UK RoHS instructions | |
| Rotor Inertia | 8.2kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 2368rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for EMC, UK regulations for electrical equipment, UK RoHS instructions | ||
Rotor Inertia 8.2kg.cm² | ||
- Land van herkomst:
- DE
Festo EMMT Series Servo Motor, 24A Current Rating, 4.257kW Power Rating - EMMT-AS-150-M-HS-R2SB, Numeric Part Number: 8148273
This servo motor is designed for high performance, offering impressive torque and speed for various industrial applications. Its advanced construction optimises efficiency, making it an essential component in automation and control systems. It is relevant for professionals in electronics, electrical, and mechanical sectors, delivering precise control and responsiveness in various environments.
Features & Benefits
• High peak torque of 64Nm enhances application versatility
• Operates at a supply voltage of 680V for strong performance
• Maximum output speed of 2368rpm supports fast operations
• Temperature monitoring via EnDat® 2.2 adds safety
Applications
• Suitable for robotics and automation systems requiring precise control
• Ideal for CNC machinery and high-speed conveyor systems
• Useful in demanding high torque in compact spaces
• Employed in packaging and assembly line operations to enhance efficiency
What is the maximum rotational speed achieved?
The motor can reach a maximum rotational speed of 2368rpm, suitable for high-speed applications.
What ambient temperature range can it operate within?
It operates effectively between -15°C and 40°C, with derating permitted up to 80°C.
How is the motor protected from environmental factors?
With IP21 protection without a rotary shaft seal, and IP67 with it, ensuring reliability in varied conditions.
What is the expected lifespan of the rotor position sensor?
The rotor position sensor has a mean time to failure of around 190 years, contributing to the overall durability of the motor.
Gerelateerde Links
- Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor, 10000 rpm, 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque