Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque

Subtotaal (1 eenheid)*

€ 4.228,76

(excl. BTW)

€ 5.116,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.228,76

*prijsindicatie

RS-stocknr.:
195-434
Fabrikantnummer:
EMMT-AS-190-M-HS-R3S
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Servo Motor

Maximum Output Torque

118.3Nm

Supply Voltage

680 V

Output Speed

1200rpm

Power Rating

7427W

Stall Torque

76.7Nm

Current Rating

25 A

Rotor Inertia

110kg.cm²

Standards/Approvals

RCM trademark cULus - Recognised (OL)

Land van herkomst:
DE
The Festo Servo Motor offers unparalleled performance, designed specifically to enhance the functionality of various industrial applications. Built to meet rigorous standards, it operates efficiently within a wide temperature range and is equipped with sophisticated temperature monitoring technology for optimal reliability. Its robust construction ensures durability, making it suitable for challenging environments. The motor is further complemented by its energy efficient performance, making it an ideal choice for modern manufacturing demands, while its range of certifications ensures compliance with international safety standards.

Advanced temperature monitoring for improved safety and performance

High torque output for superior load handling capabilities

Compact design allows for easy integration into various setups

Wide operating temperature range enhances versatility in applications

Certification compliance ensures trust and reliability in performance

Flexible mounting options cater to diverse installation needs

Long service life minimises maintenance and downtime

Precise control capabilities facilitate intricate operational tasks

Gerelateerde Links