Festo 680 V 7427 W Servo Motor, 8000 rpm, 118.3 Nm Max Output Torque
- RS-stocknr.:
- 196-245
- Fabrikantnummer:
- EMMT-AS-190-M-HS-R3SB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 5.116,12
(excl. BTW)
€ 6.190,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.116,12 |
*prijsindicatie
- RS-stocknr.:
- 196-245
- Fabrikantnummer:
- EMMT-AS-190-M-HS-R3SB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 8000rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UK RoHS instructions, UL E342973 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 8000rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2 A | ||
Series EMMT-AS | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UK RoHS instructions, UL E342973 | ||
- Land van herkomst:
- DE
The Festo Servo Motor is engineered for high performance and efficiency, making it an ideal choice for a wide range of industrial applications. It combines a robust design with cutting edge technology, ensuring reliable operation even under challenging conditions. With advanced features such as digital motor temperature transmission and an impressive range of operating specifications, this motor excels in various environments. Its compact and intelligent design ensures seamless integration into existing systems while providing exceptional torque and speed capabilities. The versatility of this servo motor facilitates positioning accuracy, making it the preferred choice for precise applications in automation and robotics.
Offers multiple mounting positions to suit diverse installation requirements
Degree of protection ranging from IP21 to IP67 for various configurations
Incorporates a reliable rotor position sensor for precise feedback and control
Budget friendly with efficient energy consumption to lower operation costs
High quality standards compliant with IEC 60034 which ensuring durability and safety
Flexible operating voltages allow for adaptation to various power systems
Gerelateerde Links
- Festo 680 V 7.427 kW Servo Motor, 8000 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor, 2100 rpm, 87 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque
- Festo 680 V 190 W Servo Motor, 15000 rpm, 1.6 Nm Max Output Torque